0337010.LXS

Littelfuse
576-0337010.LXS
0337010.LXS

制造商:

说明:
汽车保险丝 32V 10A MICRO3

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Littelfuse
产品种类: 汽车保险丝
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Micro3
Blade Fuses
10 A
32 VDC
1 kA
Holder
Blade
Medium / Normal Blow
Red
Element Window
- 40 C
+ 125 C
337
Bulk
7.73 Ohms
商标: Littelfuse
高度: 10.6 mm
长度: 14.4 mm
产品类型: Automotive Fuses
工厂包装数量: 50
子类别: Fuses
商标名: MICRO3
类型: Micro3 Blade Fuse
宽度: 4.2 mm
单位重量: 1.233 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536909010
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

337 Series MICRO3 Blade 32V Fuses

Littelfuse 337 Series MICRO3™ Blade 32V Fuses combine two individual fused circuits in a single sub-miniature body to provide an ideal solution for space-constrained systems. By housing two fuse elements in a single package less than 15mm wide with 5mm terminal spacing, MICRO3 allows for more circuits in a smaller space, decreases harness weight, maximizes available area, and reduces overall complexity in automotive and other applications. Designed to perform from -40°C to +125°C, MICRO3 is rated for high temperature under hood operation. In addition, MICRO3 features a tighter overload tolerance than industry standards (120 sec max @ 135% Ir), enabling designers to further optimize their wiring systems. Littelfuse offers the 337 Series MICRO3 Blade 32V Fuses in four different current ratings, ranging from 5A to 15A,with a 32VDC rating and standard 2.8mm terminals.

供货情况

库存:

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
单价:
¥8.2716
最小:
1