P1803ACL

Littelfuse
576-P1803ACL
P1803ACL

制造商:

说明:
晶闸管浪涌保护器件 - TSPD 3Chp 150V 100A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 晶闸管浪涌保护器件 - TSPD
RoHS:  
220 V
800 mA
50 A
150 V
5 uA
150 mA
8 V
15 pF to 55 pF, 30 pF to 85 pF
- 40 C
+ 85 C
Through Hole
TO-220-2
Bulk
商标: Littelfuse
电流额定值: 2.2 A
产品类型: TSPDs
系列: Pxxx3AC
工厂包装数量: 500
子类别: Thyristors
商标名: SIDACtor
单位重量: 6 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

交流-直流电源

Littelfuse交流/直流电源是电子设计中常用的构建模块。这些电源构建块中的元件需要可靠、持久,Littelfuse提供符合这些要求的各种产品。该元件组合包括过流和过压保护、功率级和输出保护。Littelfuse AC/DC电源产品的典型应用领域包括汽车、太阳能、工业、制造业等。

Littelfuse SIDACtor® High Exposure Surge Protection

Littelfuse SIDACtor® High Exposure Surge Protection products are a unique family of very robust solid state protection devices intended for use in high exposure environments. This family includes products specifically designed for primary protection such as cell and TO-220 devices. The High Surge Current family also has devices capable of meeting 5kA 8/20µs for use in extreme conditions. For enhanced secondary protection requirements, a D-rated device capable of 1000A 2/10µs is available in a DO-214 package. The High Surge Current Protection family provides an overvoltage protection solution that help applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.
Learn More

高暴露浪涌SIDACtor保护型晶闸管

Littelfuse高暴露浪涌SIDACtor保护型晶闸管是功能非常强大的固态保护器件,旨在用于高暴露环境。该系列包括专门设计用于一次保护(如电池和TO-220器件)的产品。高浪涌电流元件还具有能够满足5kA 8/20μs在极端条件下使用的器件。为了增强二次保护要求,具有1000A 2/10μs能力的D级器件可采用DO-214封装。高浪涌电流保护系列提供过电压保护解决方案,有助于应用符合Telcordia GR-1089第4版,以及ITU-T建议K.20、K.21、K.44和K.45。

P-3ACL Balanced SIDACtor® Protection Thyristors

Littelfuse P-3ACL SIDACtor® Primary Protection Balanced Thyristors feature a modified TO-220 package and are designed for use in primary protection applications. The components provide a single port overvoltage solution that enables applications to comply with the balance requirements of GR-974 and GTS-8700. P-3ACL thyristors offer high current protection as they do not degrade surge capability after multiple surge events within limit. P-3ACL fails short circuit when surged in excess of ratings. The RoHS Compliant components also offer low voltage overshoot and low on-state voltage.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥22.0802 ¥11,040.10
5,000 报价