PLC-100-20

MEAN WELL
709-PLC100-20
PLC-100-20

制造商:

说明:
LED Drivers Power Supplies 96W 20V 4.8A LED Power Supply

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED驱动器电源
RoHS:  
Constant Current (CC)
4.8 A
20 VDC
96 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
200.5 mm (7.894 in)
69.5 mm (2.736 in)
35 mm (1.378 in)
Industrial
PSE
PLC-100
商标: MEAN WELL
产品类型: LED Power Supplies
工厂包装数量: 25
子类别: Power Supplies
单位重量: 520 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

PLC Single Output LED Power Supplies

MEAN WELL PLC Series Single Output LED Power Supplies offer high reliability, universal AC input at full range, built-in active PFC function, cooling by free air convection, and a 2-year warranty. Suitable for LED lighting and moving sign applications, the MEAN WELL PLC  Single Output LED Power Supplies meet worldwide safety regulations for lighting. MEAN WELL designed these UL1310 Class 2 power units with protections for short circuit, overload, over voltage, and over temperature.

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥369.736 ¥369.74
¥351.543 ¥1,757.72
¥336.6496 ¥3,366.50
¥333.2596 ¥6,665.19