FAD101-22VHZM-R

Mallory Sonalert
539-FAD101-22VHZM-R
FAD101-22VHZM-R

制造商:

说明:
数字面板表 Dual Volt-Freq,Round,Red,50-500 VAC,IP-65,22 x 50 mm

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mallory Sonalert
产品种类: 数字面板表
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Voltage Meter, Frequency Meter
LED, 3 Digit
50 VAC to 500 VAC
50 VAC to 500 VAC
FAD
商标: Mallory Sonalert
尺寸: 30 mm x 49.4 mm
长度: 49.4 mm
安装风格: Panel Mount
封装: Bulk
产品类型: Panel Meters
子类别: Test Equipment
端接类型: Wire
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531809000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FAD Digital Panel Meters

Mallory Sonalert FAD Digital Panel Meters provide eight single-measurement types and three available dual-measurement types. The single-measurement types include voltage, current, frequency, energy, power, temperature, counter, and timer, and the dual types comprise voltage and current, voltage and frequency, and KW and W power. The Mallory Sonalert FAD series offers round or square displays, five LED color options, and a standard 22mm mounting hole size. The round display type is IP65 rated. Voltage ratings range from 5VDC to 500VAC.

供货情况

库存: