MIKROE-4632

Mikroe
932-MIKROE-4632
MIKROE-4632

制造商:

说明:
电流传感器开发工具 Hall Current 8 Click - 25A

产品属性 属性值 选择属性
Mikroe
产品种类: 电流传感器开发工具
RoHS:  
Add-On Boards
Current Sensor
TLI4971-A025T5
3.3 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
用于: High Precision Coreless Current Sensor
接口类型: Analog
最大工作温度: + 105 C
最小工作温度: - 40 C
产品类型: Current Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Hall Current 8 Click

Mikroe Hall Current 8 Click contains a precise solution for AC/DC current sensing. The board features the Infineon Technologies TLI4971-A025T5 high-precision coreless current sensor for industrial/consumer applications. The TLI4971-A025T5 has an analog interface and two fast overcurrent detection outputs, which support the protection of the power circuitry. Galvanic isolation is also provided according to the magnetic sensing principle. Infineon's monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to 25A.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

库存量: 6

库存:
6 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥289.506 ¥289.51