CBP4-4475AG+

Mini-Circuits
139-CBP4-4475AG+
CBP4-4475AG+

制造商:

说明:
信号调节 Ceramic Resonator Band Pass Filter, 4405 - 4545 MHz, 50?

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 信号调节
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Signal Conditioning
Band Pass Filters
4.545 GHz
4.405 GHz to 4.545 GHz
50 Ohms
SMD/SMT
RZ2511-1
- 40 C
+ 85 C
CBP4
Reel
商标: Mini-Circuits
介入损耗: 2.1 dB
安装风格: SMD/SMT
工厂包装数量: 50
子类别: Filters
类型: Band Pass Filter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8517790000
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CBP 50Ω Coaxial-Ceramic Resonator Filters

Mini-Circuits CBP 50Ω Coaxial-Ceramic Resonator Filters offer passbands from DC up to 6GHz, fractional bandwidth from <1% to 25%, and low profile designs. These filters are suited for transmitter and receiver signal chains due to the low insertion loss and excellent power handling. CBP filters feature a rugged construction that can handle demanding environmental conditions, an advanced filter design that achieves a stopband width of 3x or greater, and a center frequency as high as 20GHz. Mini-Circuits CBP Coaxial-Ceramic Resonator Filters are ideal for radio astronomy, fixed-mobile, and wireless audio applications.

供货情况

库存: