PM75CG1B120#300G

Mitsubishi Electric
917-PM75CG1B120
PM75CG1B120#300G

制造商:

说明:
IGBT 模块 IPM MODULE G1-SERIES B PACKAGE SCREW TERMINAL 6-PAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mitsubishi Electric
产品种类: IGBT 模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
IGBT Silicon Modules
6-Pack
1.2 kV
1.3 V
75 A
480 W
- 20 C
+ 125 C
Screw Mount
Si
商标: Mitsubishi Electric
产品类型: IGBT Modules
工厂包装数量: 10
子类别: Discrete and Power Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541290065
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

G1 Intelligent Power Modules (IPMs)

Mitsubishi Electric G1 Intelligent Power Modules (IPMs) offer low power loss and high performance in a small size. The series features a 7th-generation IGBT with built-in functions that contribute to inverters with enhanced energy savings. These modules are packaged in a resin-insulated metal baseplate, eliminating the solder-attached section. This package design increases the thermal cycle lifetime and improves inverter reliability. Mitsubishi Electric G1 IPMs feature an automatic switching speed control and error detection function, reducing inverter loss and design time.

Intelligent Power Modules (IPMs)

Mitsubishi Electric Intelligent Power Modules (IPMs) are a type of power device with multiple chips combined into one package, including power chips using IGBTs and their driving circuits, as well as a variety of protection circuits. Variable frequency inverters are widely utilized in motor control systems to use energy more efficiently. There is a growing demand for IPMs with lower power loss, higher output volume, and smaller package sizes. Mitsubishi Electric IPMs include the L1, L1A, L1B, V1, and G1 series. With rated voltages of 600V, 650V, and 1200V, these IPMs are ideal for industrial equipment and renewable energy applications.

供货情况

库存: