EVKT-MP8860

Monolithic Power Systems (MPS)
946-EVKT-MP8860
EVKT-MP8860

制造商:

说明:
电源管理IC开发工具 This kit includes EV8860-Q-00A Evaluation Board, one EVKT-USBI2C-02-BAG, and online resources

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
Evaluation Kits
Voltage Regulator - Switching Regulator
2.8 V to 22 V
MP8860
商标: Monolithic Power Systems (MPS)
输出电流: 1 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVKT-MP8860 Evaluation Board & Kit

Monolithic Power Systems (MPS) EVKT-MP8860 Evaluation Kit enables quick evaluation of the MP8860 buck-boost converter that supports a wide range of designs. The MP8860 buck-boost converter is a four-switch synchronous integrated converter that regulates the output voltage from a wide 2.8V to 22V input voltage range with high efficiency. The converter provides flexible system configurations via the I2C interface. MPS EVKT-MP8860 Evaluation Kit includes an EV8860-Q-00A evaluation board and a USB to I2C communication interface with accessories (USB cable, 3-pin ribbon cable, datasheet, and driver files).

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥807.9726 ¥807.97