MP4323CGRHE-Z

Monolithic Power Systems (MPS)
946-MP4323CGRHE-Z
MP4323CGRHE-Z

制造商:

说明:
开关稳压器 42V Load Dump Tolerant, 3A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
QFN-14
Buck
800 mV to 34.2 V
3 A
1 Output
350 kHz to 2.5 MHz
- 40 C
+ 150 C
MP4323C
Reel
商标: Monolithic Power Systems (MPS)
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
类型: Synchronous Step-Down Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP4323C Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4323C Synchronous Step-Down Converters are configurable-frequency (350kHz to 2.5MHz) switching converters with integrated internal high-side and low-side power MOSFETs. These converters provide 3A of highly efficient output current with peak current mode control. The MP4323C step-down converters, with a wide 3.3V to 36V input voltage range and 42V load dump tolerance, support various step-down applications in automotive input environments. These converters feature a 1μA shutdown mode quiescent current that permits the device to be used in battery-powered applications. The open-drain Power Good (PG) signal confirms output voltage stability, signaling whether the output is within the range of 94.5% to 105.5% of its nominal value.

供货情况

库存:

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥20.5095
最小:
1