MP6613GV-P

Monolithic Power Systems (MPS)
946-MP6613GV-P
MP6613GV-P

制造商:

说明:
马达/运动/点火控制器和驱动器 4.5-45V,5A, Simple H-bridge Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Brushed DC Motor Drivers
Half Bridge
5 A
- 40 C
+ 125 C
SMD/SMT
QFN-28
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
湿度敏感性: Yes
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: MP6613
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最大: 45 V
电源电压-最小: 4.5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP6613 H-Bridge Motor Driver ICs

Monolithic Power Systems (MPS) MP6613 H-Bridge Motor Driver ICs are designed to drive stepper motors, brushed DC motors, and other loads. The ICs operate across a 4.5V to 45V input voltage (VIN) range. Depending on the ambient temperature (TA) and PCB layout, the devices deliver a motor current of up to 5A. Internal safety and diagnostic features include over-current protection (OCP), input overvoltage protection (OVP), input under-voltage protection (UVP), and thermal shutdown. The MPS MP6613 components have several control modes that are configurable via pins. These H-Bridge Motor Driver ICs are available in QFN-28 (4mm x 5mm) and TSSOP28EP packages.

库存量: 498

库存:
498 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥31.8434 ¥31.84
¥24.069 ¥240.69
¥22.0802 ¥552.01
¥19.9332 ¥1,993.32
¥18.9388 ¥4,734.70
整卷卷轴(请按500的倍数订购)
¥18.193 ¥9,096.50
¥17.6167 ¥17,616.70
¥17.289 ¥43,222.50
¥17.0404 ¥85,202.00