MPQ4321CGLE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4321CGLE-P
MPQ4321CGLE-AEC1-P

制造商:

说明:
开关稳压器 Load Dump Tolerant, 1A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-12
Buck
5 V
1 A
1 Output
1.2 mA
350 kHz to 2.5 MHz
- 40 C
+ 150 C
MPQ4321
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: Synchronous Step-Down Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4321C Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4321C Synchronous Step-Down Converters are integrated with internal high-side and low-side power MOSFETs. These converters feature a 3.3V to 36V input range with a 42V load dump tolerance and up to 1A continuous output current. The MPQ4321C step-down converters offer 350kHz to 2.5MHz configurable frequency range, and 1μA shutdown current (ISD) that allows the converter to be used in battery-powered applications. The MPQ4321C step-down converters support frequency foldback that prevents inductor current (IL) runaway during start-up.

库存量: 500

库存:
500 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.826 ¥22.83
¥17.0404 ¥170.40
¥15.6279 ¥390.70
¥13.9781 ¥1,397.81
¥13.2323 ¥3,308.08
整卷卷轴(请按500的倍数订购)
¥12.9046 ¥6,452.30
¥11.9893 ¥11,989.30
¥11.6616 ¥29,154.00
¥11.4921 ¥57,460.50