MPQ4340GLE-5-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4340GLE5AEC1P
MPQ4340GLE-5-AEC1-P

制造商:

说明:
Voltage Regulators - Switching Regulators 36V, 4A, Ultra Low Quiescent Current Synchronous Step-Down Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 稳压器—开关式稳压器
RoHS:  
SMD/SMT
QFN-17
Buck
5 V
4 A
1 Output
3 uA
350 kHz to 2.5 MHz
- 40 C
+ 150 C
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
输入电压: 3.3 V to 36 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4340/4340J Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4340/4340J Synchronous Step-Down Converters are 36V, 4A configurable frequency (350kHz to 2.5MHz) devices with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). The converters provide up to 4A of highly efficient output current (IOUT) with fixed-frequency zero-delay PWM (ZDP) control for near-optimal transient responses. The wide 3.3V to 36V input voltage range with 42V load dump support accommodates various step-down applications in automotive input environments. A 1μA shutdown current (ISD) allows the device to be used in battery-powered applications.

库存量: 388

库存:
388 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥47.3131 ¥47.31
¥36.1487 ¥361.49
¥33.335 ¥833.38
¥30.1936 ¥3,019.36
¥28.8715 ¥7,217.88
整卷卷轴(请按500的倍数订购)
¥28.0353 ¥14,017.65
¥27.7076 ¥27,707.60
¥27.459 ¥68,647.50
5,000 报价