P6-321140

OTTO
999-P6-321140
P6-321140

制造商:

说明:
限位开关 Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
OTTO
产品种类: 限位开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Non-Illuminated
SPST-NO DB
Plunger
10 A
28 VDC
40 oz
Solder Terminal
Through Hole
致动器材料: Steel
致动器样式: Plunger
商标: OTTO
寿命: 50000 Cycle
最大工作温度: + 85 C
最小工作温度: - 55 C
产品类型: Limit Switches
系列: P6-3
工厂包装数量: 1
子类别: Switches
类型: Subminiature Watertight Sealed Single Pole Limit Switch
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P6-3 Subminiature Sealed Limit Switches

OTTO P6-3 Subminiature Sealed Limit Switches are contained in a rugged aluminum housing with a lever, roller, or plunger actuator. These single- and double-pole limit switches provide high contact pressure for low levels with superior wiping action and precision operating points. The P6-3 series switches can switch up to 10A while featuring the B5 series basic switch. These compact design switches are sealed watertight per MIL-PRF-8805 and include four actuator style options. The P6-3 limit switches feature wire lead models with potted leads or epoxy-sealed solder terminals. These sealed switches support electrical life up to 50,000 cycles, mechanical life up to 50,000 cycles, and an -55°C to 85°C operating temperature range. Typical applications include defense, aerospace, and commercial aircraft.

供货情况

库存: