OA825AP-11-1WS
图像仅供参考
请参阅产品规格
请参阅产品规格
670-OA825AP111WS
OA825AP-11-1WS
制造商:
说明:
交流风扇 Axial Fan, 80x80x25mm, 115VAC, 25CFM, 9W, 28dBA, 3000RPM, Sleeve, Lead Wires
交流风扇 Axial Fan, 80x80x25mm, 115VAC, 25CFM, 9W, 28dBA, 3000RPM, Sleeve, Lead Wires
数据表
Technical Resources
Test/Quality Data
合规代码
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
24 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥95.1234 | ¥28,537.02 | |
| ¥93.7222 | ¥46,861.10 | |
| ¥92.9764 | ¥92,976.40 | |
| 2,500 | 报价 |
可能的更换
Orion Fans
交流风扇 Axial Fan, 80x80x25mm, 115VAC, 25CFM, 9W, 28dBA, 3000RPM, Ball, Lead Wires

中国
Orion OA825AP Series Sleeve Bearing AC Fans
This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.
Affected Mouser Alternate Mouser
670-OA825AP111TS 670-OA825AP111TB
670-OA825AP111WS 670-OA825AP111WB
670-OA825AP11221WS 670-OA825AP11221WB
670-OA825AP11222WS 670-OA825AP11222WB
670-OA825AP11223WS 670-OA825AP11223WB
670-OA825AP112TS 670-OA825AP112TB
670-OA825AP112WS 670-OA825AP112WB
670-OA825AP113TS 670-OA825AP113TB
670-OA825AP113WS 670-OA825AP113WB
670-OA825AP221TS 670-OA825AP221TB
670-OA825AP221WS 670-OA825AP221WB
670-OA825AP222TS 670-OA825AP222TB
670-OA825AP222WS 670-OA825AP222WB
670-OA825AP223TS 670-OA825AP223TB
Please contact a Mouser Technical Sales Representative for
further information.
5-0910-45