BFS-M6-1

PEM
153-BFS-M6-1
BFS-M6-1

制造商:

说明:
螺丝和紧固件 Blind Nut Fine Finish M6 X 1 Shank 1 (1.38) L15.8 Stainless Steel

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
PEM
产品种类: 螺丝和紧固件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Nuts
Blind Nut
M6
15.8 mm
Stainless Steel
商标: PEM
外径: 14 mm
产品类型: Screws & Fasteners
系列: BFS
工厂包装数量: 500
子类别: Hardware
商标名: B
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BF™ & BFS™ Fine Finish Blind Nuts

PEM BF™ and BFS™ Fine Finish Self-Clinching Blind Nuts feature a burr-free design that delivers a cleaner conductive surface and higher dielectric breakdown margin. The BF (steel) and BFS (stainless steel) blind nuts are available in M3 to M8 thread sizes and provide dependable performance during high potential (hipot) testing and in service. A large flange design provides a greater bearing surface for secure thread retention in soft copper and aluminum busbar panels, without damage or deformity to the material. The closed-end design of these PEM fasteners seals threads against foreign matter and contamination, while limiting screw penetration depth to protect sensitive internal components.

供货情况

库存: