AEQ11518

Panasonic Industry
769-AEQ11518
AEQ11518

制造商:

说明:
基本/快动开关 3MM W/O BOSS TYPE PCB 1.5N OPER FORC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Panasonic
产品种类: 基本/快动开关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
100 mA
30 VDC
1.5 N
Solder Pin
PCB Mount
IP40
Bulk
致动器样式: Simulated Roller Lever
商标: Panasonic Industry
照明: Non-Illuminated
产品类型: Snap Action Switches
工厂包装数量: 1000
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEQ Low Load Level Micro Switches

Panasonic Industry AEQ Low Load Level Micro Switches handle low-level loads 100µA at 3VDC to 100mA 30VDC. With an ultra-long stroke for pin plunger types, these modules maintain an ultra-long stroke over travel with over 2.2mm on the NO side and over 2.5mm on the NC side. Because contact pressure does not depend on the operating stroke, the usable range over the entire stroke is greatly increased. The silent AEQ switches from Panasonic Industry are ideal for household appliances, such as safety cover detection for air conditioners and air purifiers, and cover destruction detection for crime-prevention devices.

供货情况

库存: