G1.5X2BL6

Panduit
644-G1.5X2BL6
G1.5X2BL6

制造商:

说明:
电线导管和管路 Slotted Duct, PVC,1.5"X2"X6',BLK SOLD PER FOOT
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Panduit
产品种类: 电线导管和管路
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Wide Slot Wiring Duct
Polyvinyl Chloride (PVC)
Blue
6 ft
44.5 mm
53.8 mm
商标: Panduit
合规: UL
系列: Type G - Wide Slot Wiring Duct
特点: Cover not included; Restricted slot design retains wire in slot for fast, easy wire installation or removal
安装方法: Standard Mounting Holes
产品类型: Wire Ducting & Raceways
二次色: Blue
系列: Type G
工厂包装数量: 6
子类别: Wire & Cable Management
单位重量: 107.388 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3925902000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Type G Series Wide Slot Wiring Ducts

Panduit Type G Series Wide Slot Wiring Ducts feature a wide slot/finger design, providing greater sidewall rigidity. These ducts are manufactured with lead-free PVC materials and can be used with a wide range of wire bundle sizes. The Type G wiring ducts are provided with mounting holes and are UL-recognized for continuous use at 122°F (50°C) temperature and UL 94 flammability rating of V-0. These wide slot wiring ducts conform with NFPA 79-2007 section 13.3.1 requirement for flame retardant material. The Type G series wide slot wiring ducts are available with a 6-foot base and cover length.

供货情况

库存: