HM1234FNL

Pulse Electronics
673-HM1234FNL
HM1234FNL

制造商:

说明:
Audio & Signal Transformers 100BaseTX SMD NonPoE 350uH .6Ohms 4-Port

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 音频及信号变换器
RoHS:  
LAN Transformers
Module
SMD/SMT
100 kHz to 200 MHz
350 uH
1.5 kV
- 40 C
+ 105 C
Quad
28.19 mm
15.44 mm
5.72 mm
Tube
商标: Pulse Electronics
最大直流电阻: 600 mOhms
初级线圈电阻: 600 mOhms
产品类型: Audio & Signal Transformers
屏蔽: Unshielded
工厂包装数量: 15
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504321000
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

I/O群组产品

YAGEO Group(YAGEO、KEMET、Pulse)I/O产品包括天线、电容器、扼流圈、滤波器、变压器、连接器、传感器和电感器。在数字系统中,输入和输出对于它们与其他系统和设备的通信至关重要。这些是系统的臂件和支脚,使其能够工作。它们通常包括USB连接、内部和外部天线、集成RJ45模块和环境传感器。这些连接器通常都需要某种类型的控制器,在某些情况下还需要信号线路扼流圈来过滤各种噪声。该控制器本身包含射频电容器和电感器,可过滤不必要的噪声和干扰信号。以下框图是YAGEO Group提供的输入和输出连接器和器件网络的示例。

Automotive Communications Solutions

Pulse Electronics Automotive Communications Solutions feature a full line of AEC-Q200-qualified Ethernet Magnetics and Common Mode Chokes for automotive communication applications. Pulse Electronics automotive products are designed to operate from -40°C up to +125°C, offer high reliability, and meet AEC-Q200 requirements. These components are also designed to meet 100BASE-TX/T1 and 1000BASE-T/T1 IEEE802.3 standards and support all major PHY manufacturers.

100 / 1000BASE-TX/T1 Ethernet Magnetics & Chokes

Pulse Electronics 100BASE-TX/T1 and 1000BASE-TX/T1 Ethernet Magnetics & Common Mode Chokes, part of Pulse Electronics' automotive communication portfolio, are available in multiple packages and configurations. The 100 & 1000BASE-TX/T1 parts meet AEC-Q200 requirements and support all major PHY manufacturers. These Ethernet magnetics and common mode chokes are TS-16949 certified and designed to operate from -40ºC to +125ºC. The parts are PPAP Level 3 capable.

库存量: 2

库存:
2 可立即发货
数量大于2的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥111.7457 ¥111.75
¥94.2081 ¥942.08
¥91.2362 ¥2,737.09
¥88.3434 ¥5,300.60
¥86.106 ¥9,041.13
¥82.6369 ¥21,072.41
¥79.9814 ¥40,790.51
¥77.5067 ¥77,894.23