FGA66XABM2

Quectel
277-FGA66XABM2
FGA66XABM2

制造商:

说明:
多协议开发工具 Development/Evaluation Board for use with FGA66XABMD

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Quectel
产品种类: 多协议开发工具
Development Boards
FGA66XABMD
3.14 V to 3.46 V
- 40 C
+ 85 C
Bluetooth
WiFi
商标: Quectel
用于: WiFi, Bluetooth Module
产品类型: Multiprotocol Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FGA66X Wi-Fi 6, BLE 5.4 & IEEE 802.15.4 Modules

Quectel FGA66X Wi-Fi® 6, BLE 5.4, and IEEE 802.15.4 Modules are high-performance modules in an LGA package and support the IEEE 802.11ax standard protocol. These modules operate at MCS 0 to MCS 9 rates over a 20MHz bandwidth and 256QAM. The FGA66X modules are designed with a reliable SDIO 3.0 and USB interface to provide WLAN capability. The low profile and small size of the LGA package enable the modules to be easily embedded in size-constrained applications and to provide reliable connectivity. The FGA66X modules are available in an ultra-compact size of 23mm x 14mm x 2.2mm to meet the demands of size-sensitive applications. These modules operate over a wide temperature range of -40°C to +85°C. The FGA66X modules are ideal for a variety of smart home and industrial applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
20
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥278.5902 ¥278.59