R-78K9.0-0.5

RECOM Power
919-R-78K9.0-0.5
R-78K9.0-0.5

制造商:

说明:
DC/DC转换器 - 通孔型 12-36Vin 9Vout 500mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
9 V
500 mA
SIP-3
11.5 mm (0.453 in)
7.55 mm (0.297 in)
10.2 mm (0.402 in)
Industrial
+ 115 C
- 40 C
R-78K-0.5
商标: RECOM Power
封装类型: Encapsulated
尺寸: 11.5 mm x 7.55 mm x 10.2 mm
安装风格: Through Hole
封装: Tube
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 43
子类别: DC-DC Converters
零件号别名: K7809-500R3 80000147
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

R-78K DC/DC转换器

RECOM Power R-78K DC/DC转换器有0.5A、1A、2A型号,1.2V、1.5V、1.8V、2.5V、6.5V固定输出(取决于型号),还有3.3V、5V、9V、12V、15V传统输出。R-78K-0.5, R-78K-1.0, R-78K-2.0系列具有4.5VDC至36VDC宽输入电压范围,效率高达95%或96%,无需散热器。R-78K的环境工作温度范围为-40°C至+90°C,包括无降额型号。保护功能包括欠压锁定和短路自动恢复。这些SIP3转换器可以通过一个简单的输入滤波器满足EN 55032 B类EMC规范。

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

库存量: 2,351

库存:
2,351 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.0578 ¥26.06
¥25.1425 ¥125.71
¥24.7357 ¥247.36
¥23.0746 ¥576.87
¥22.9955 ¥988.81
¥22.7469 ¥23,474.80