RP100-2405SFW/P-HC

RECOM Power
919-RP100-2405SFWPHC
RP100-2405SFW/P-HC

制造商:

说明:
DC/DC转换器 - 通孔型 100W 9-36Vin 05Vout 20000mA positive Heat Sink

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - 通孔型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Isolated
1 Output
100 W
5 V
20 A
2.25 kV
50.8 mm (2 in)
26.5 mm (1.043 in)
33 mm (1.299 in)
Industrial
+ 110 C
- 40 C
RP100-FW
商标: RECOM Power
尺寸: 50.8 mm x 25.4 mm x 33 mm
输入电压: 9 VDC to 36 VDC
安装风格: Through Hole
子类别: DC-DC Converters
零件号别名: 21000764
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8541600050
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RP50-AW & RP100-FW DC/DC Converters

RECOM Power RP50-AW and RP100-FW DC/DC Converters feature a 4:1 wide input range and ensure reliable operation in harsh environments. These converters are high-performance 50W (RP50-AW) and 100W (RP100-FW) isolated DC/DC converters. The RP50-AW and RP100-FW DC/DC converters offer 2.25kVDC isolation and comprehensive protection features, including OVP, OLP, OTP, and continuous short-circuit protection. These converters provide an operating temperature range of -40°C to +110°C, altitude capability up to 5000m, and optional heat sink versions for improved thermal performance. The RP50-AW and RP100-FW DC/DC converters meet RoHS and REACH standards. Typical applications include industrial and automation, test and measurement, transportation, datacom and telecom, battery management systems, and EV charging infrastructure.

供货情况

库存: