SF301C
图像仅供参考
请参阅产品规格
请参阅产品规格
数据表
合规代码
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411039
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥10.6672 | ¥9,600.48 | |
| ¥10.509 | ¥28,374.30 |

中国
SUPER FAST RECOVERY RECTIFIERS
583-SF301C, a TO-247 50V 30A Super Fast Recovery Rectifier
583-SF302C, a TO-247 100V 30A Super Fast Recovery Rectifier
583-SF304C, a TO-247 200V 30A Super Fast Recovery Rectifier
Each of the above Super Fast Recovery Rectifiers will no longer
be stocked by Mouser. Once stock has been depleted, they will be
available on a non-stocked basis subject to Rectron minimum order
requirements, pricing and standard leadtimes at the time of
request.
The closest replacement available for each of these items is
526-NTE6246.
The replacement can be used as a possible substitute but only
after the review of the specifications for both devices.
5-0300-37