RMHT0402FT100R

SEI Stackpole
708-RMHT0402FT100R
RMHT0402FT100R

制造商:

说明:
厚膜电阻器 - SMD RES, HT, 0402, 100 ohm, 1%, 0.1W, AUTO

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 厚膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RMHT
100 Ohms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 175 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
商标: SEI Stackpole
安装风格: PCB Mount
产品: Thick Film Resistors
产品类型: Thick Film Resistors
工厂包装数量: 10000
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8533210090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RMHT车规厚膜片式电阻

Stackpole Electronics RMHT Thick-Film Automotive-Grade High-Temperature Chip Resistors are designed for harsh-environment applications that require stable, full-power operation up to +105°C. These Stackpole chip resistors are available in 0402, 0603, and 0805 case sizes with resistance values ranging from 1Ω to 300KΩ. These resistors also offer tolerance options of 0.5%, 1%, and 5% and temperature coefficient of resistance (TCR) ratings of ±100ppm or ±200ppm. The series features AEC-Q200-qualified performance, anti-sulfur robustness per EIA-977, and 100% automated optical inspection (AOI). The RMHT series offers a reliable option for designs exposed to elevated temperatures and challenging operating environments, including demanding automotive, industrial, construction, and commercial electronic systems.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
20,000
预期 2026/12/7
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.8137 ¥2.81
¥1.3334 ¥13.33
¥0.74467 ¥74.47
¥0.60342 ¥150.86
¥0.5537 ¥276.85
¥0.50511 ¥505.11
¥0.34691 ¥1,734.55
整卷卷轴(请按10000的倍数订购)
¥0.33109 ¥3,310.90
¥0.30623 ¥6,124.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品