RMHT0402FT120R

SEI Stackpole
708-RMHT0402FT120R
RMHT0402FT120R

制造商:

说明:
厚膜电阻器 - SMD RES, HT, 0402, 120 ohm, 1%, 0.1W, AUTO

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 厚膜电阻器 - SMD
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
RMHT
商标: SEI Stackpole
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 10000
子类别: Resistors
技术: Thick Film
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RMHT车规厚膜片式电阻

Stackpole Electronics RMHT Thick-Film Automotive-Grade High-Temperature Chip Resistors are designed for harsh-environment applications that require stable, full-power operation up to +105°C. These Stackpole chip resistors are available in 0402, 0603, and 0805 case sizes with resistance values ranging from 1Ω to 300KΩ. These resistors also offer tolerance options of 0.5%, 1%, and 5% and temperature coefficient of resistance (TCR) ratings of ±100ppm or ±200ppm. The series features AEC-Q200-qualified performance, anti-sulfur robustness per EIA-977, and 100% automated optical inspection (AOI). The RMHT series offers a reliable option for designs exposed to elevated temperatures and challenging operating environments, including demanding automotive, industrial, construction, and commercial electronic systems.

供货情况

库存:

类似产品