RNCQ0402BTE130R

SEI Stackpole
708-RNCQ0402BTE130R
RNCQ0402BTE130R

制造商:

说明:
薄膜电阻器 - SMD RES HIGH FREQ, 0402, 130 ohm, 0.1%, 25 ppm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 薄膜电阻器 - SMD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
RNCQ
商标: SEI Stackpole
安装风格: PCB Mount
产品类型: Thin Film Resistors
工厂包装数量: 10000
子类别: Resistors
技术: Thin Film
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
TARIC:
8533210000
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RNCQ High Frequency Thin Film Chip Resistors

Stackpole Electronics RNCQ High-Frequency Thin-Film Chip Resistors are precision surface-mount components designed for compact, high-frequency circuit designs. The series is available in standard case sizes from 0201 to 1206 and features a high-purity alumina substrate for stable electrical performance in small footprints. High-frequency performance supports operation up to 70GHz for 0201 devices and up to 50GHz for 0402 and 0603 devices. RNCQ chip resistors offer precision tolerance options down to 0.1%, with TCR options of ±25ppm/°C and ±50ppm/°C, depending on the part configuration. Stackpole Electronics RNCQ Resistors cover resistance values from 20Ω to 500Ω in 0201 and from 10Ω to 1KΩ in 0402, 0603, 0805, and 1206 sizes. These parts are also RoHS and REACH compliant, lead free, and halogen free.

供货情况

库存:

类似产品