SIT8008BC-83-25E-47.000000X

SiTime
788-8008BC8325E470X
SIT8008BC-83-25E-47.000000X

制造商:

说明:
MEMS振荡器 -20 to 70C, 7050, 50ppm, 2.5V, 47MHz, OE, 250 pcs T&R 12/16 mm

产品属性 属性值 选择属性
SiTime
产品种类: MEMS振荡器
RoHS:  
47 MHz
50 PPM
LVCMOS, HCMOS
4.2 mA
- 20 C
+ 70 C
AEC-Q100
SiT8008B
商标: SiTime
占空比 - 最大: 55 %
长度: 7 mm (0.276 in)
工作电源电压: 2.5 V
封装: Reel
封装: Cut Tape
产品类型: MEMS Oscillators
工厂包装数量: 250
子类别: Oscillators
宽度: 5 mm (0.197 in)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.3058 ¥14.31
¥12.4074 ¥124.07
¥11.4921 ¥287.30
¥10.7576 ¥1,075.76
整卷卷轴(请按250的倍数订购)
¥9.266 ¥2,316.50
¥9.0174 ¥4,508.70
¥8.5993 ¥8,599.30
¥8.2038 ¥20,509.50
¥8.0456 ¥40,228.00