SiT8008AC-23-33E-48.000000G

SiTime
788-8008AC2333E4800G
SiT8008AC-23-33E-48.000000G

制造商:

说明:
标准时钟振荡器 -20 to 70C, 3225, 50ppm, 3.3V, 48MHz, OE, 250 pcs T&R 8 mm

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SiTime
产品种类: 标准时钟振荡器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
MEMS Oscillators
3.2 mm x 2.5 mm
48 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 20 C
+ 70 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.75 mm (0.03 in)
SiT8008
Reel
Cut Tape
MouseReel
商标: SiTime
电流额定值: 4.5 mA
占空比 - 最大: 55 %
工厂包装数量: 250
子类别: Oscillators
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

供货情况

库存:

类似产品