SiT9120AI-2D1-XXE200.000000X

SiTime
788-120AI2D1XXE2000X
SiT9120AI-2D1-XXE200.000000X

制造商:

说明:
MEMS振荡器 -40 to 85C, 7050, 20ppm, 2.25V-3.63V, 200MHz, OE, LVDS, 250 pcs T&R 12/16 mm

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SiTime
产品种类: MEMS振荡器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
7 mm x 5 mm
200 MHz
20 PPM
2.25 V
3.63 V
LVDS
- 40 C
+ 85 C
SiT9120
商标: SiTime
占空比 - 最大: 55 %
高度: 0.9 mm (0.035 in)
长度: 7 mm (0.276 in)
工作电源电压: 2.25 V, 3.3 V
封装: Reel
产品类型: MEMS Oscillators
工厂包装数量: 250
子类别: Oscillators
宽度: 5 mm (0.197 in)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT9120 Standard Frequency Differential Oscillator

SiTime SiT9120 Standard Frequency Differential Oscillators cover 31 standard frequencies from 25MHz to 212.5MHz and offer LVPECL and LVDS output signaling types. These oscillators provide industrial and extended commercial temperature ranges, and industry-standard packages: 3.2mm x 2.5mm, 5mm x 3.2mm, and 7mm x 5mm. These package sizes enable drop-in replacement of quartz, SAW, and overtone oscillators without broad changes. SiT9120 oscillators are field programmable, allowing any combination of voltage, frequency stability, and package within the operating range. Specifications include a 0.6ps integrated RMS phase jitter, meeting 1GbE to 10GbE jitter requirements, and ±10ppm, ±20ppm, ±25ppm, and ±50ppm frequency stability options. SiTime SiT9120 Standard Frequency Differential Oscillators span various designs, reducing inventory across system clocking applications in communications, networking, and data centers.

供货情况

库存: