EFM8LB11F32ES1-C-QFN24R

Silicon Labs
634-LB11F32ES1CFN24R
EFM8LB11F32ES1-C-QFN24R

制造商:

说明:
8位微控制器 -MCU

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Silicon Labs
产品种类: 8位微控制器 -MCU
RoHS:  
CIP-51 8051
32 kB
2.25 kB
QFN-24
72 MHz
10 bit/12 bit/14 bit
20 I/O
2.2 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 105 C
EFM8LB1
Reel
商标: Silicon Labs
DAC分辨率: 12 bit
数据 Ram 类型: RAM
I/O 电压: 2.2 V to 3.6 V
接口类型: I2C, SPI, UART
ADC通道数量: 12 Channel
计时器/计数器数量: 6 Timer
产品: MCUs
产品类型: 8-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 1500
子类别: Microcontrollers - MCU
商标名: EFM8
看门狗计时器: Watchdog Timer
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
3A991.a.2
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EFM8 Laser Bee 系列

Silicon Labs EFM8 Laser Bee family of microcontrollers (MCUs) are offered as a performance line of energy-friendly 8-bit MCUs with a comprehensive analog and digital feature set in small packages. EFM8 Laser Bee MCUs deliver state-of-the-art performance by incorporating a 14-bit ADC, internally calibrated temperature sensor (±3°C), and up to four 12-bit DACs into compact packages. This design of the EFM8 Laser Bee MCUs make them ideally suited for even the most stringent analog application requirements. Featuring a pipelined 8051 core operating a with maximum frequency of 72MHz, multiple communication interfaces, and up to four channels of configurable logic, the EFM8 Laser Bee MCUs are an excellent selection for optical network modules, precision instrumentation, industrial control and automation, and smart sensors.
Learn More

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1500   倍数: 1500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1500的倍数订购)
¥12.1588 ¥18,238.20
¥11.9893 ¥35,967.90