SSDSC2KG960GZ1Z

Solidigm
662-SSDSC2KG960GZ1Z
SSDSC2KG960GZ1Z

制造商:

说明:
固态硬盘 - SSD The factory is currently not accepting orders for this product.

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Solidigm
产品种类: 固态硬盘 - SSD
RoHS:  
S4620
960 GB
Solid State Drives
2.5 in
3D TLC
SATA III
商标: Solidigm
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: SSDSC2KG960GZ01 AA001928F AA001928F
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D3-S4520 & D3-S4620 SSDs

Solidigm D3-S4520 and D3-S4620 Solid-State Drives (SSDs) (Formerly Intel) feature 144-layer, TLC, Intel® 3D NAND and are designed to improve overall system reliability and flexibility while preserving legacy infrastructures. The SSDs reduce storage operating costs and accelerate read-intensive and mixed workloads with power-efficient performance. The reliable Solidigm D3-S4520 and D3-S4620 SSDs meet service-level requirements while increasing server efficiency. The fourth-generation Intel controller, innovative firmware, and Intel 3D NAND make the SSDs compatible with existing SATA deployments, enabling an easy storage upgrade.

库存量: 23

库存:
23 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥15,745.985 ¥15,745.99