PRT-08811
图像仅供参考
请参阅产品规格
请参阅产品规格
474-PRT-08811
PRT-08811
制造商:
说明:
SparkFun 配件 This is a very simple but handy 2" square double sided perf board. Standard 0.1" spacing with a 4-40 (3mm) holes for mounting. Great for quickly prototyping stackable circuits.
SparkFun 配件 This is a very simple but handy 2" square double sided perf board. Standard 0.1" spacing with a 4-40 (3mm) holes for mounting. Great for quickly prototyping stackable circuits.
合规代码
- CAHTS:
- 8534000019
- USHTS:
- 8534000040
- TARIC:
- 8534001900
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国