ROB-11887
图像仅供参考
请参阅产品规格
请参阅产品规格
474-ROB-11887
ROB-11887
制造商:
说明:
SparkFun 配件 This is the epitome of the phrase "appearances can be deceiving " and trust us with the Hitec HS-85MG that couldn't be more true. The HS-85MG is able to take in 6 volts and deliver 49 oz-in. of maximum torque at 0.14sec/60 and this guy is only ab
SparkFun 配件 This is the epitome of the phrase "appearances can be deceiving " and trust us with the Hitec HS-85MG that couldn't be more true. The HS-85MG is able to take in 6 volts and deliver 49 oz-in. of maximum torque at 0.14sec/60 and this guy is only ab
合规代码
- USHTS:
- 8501104040
- TARIC:
- 8501109190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 菲律宾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
4 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥450.6327 | ¥450.63 |

中国