C6APANELSTP241UPD

StarTech
16-C6APANELSTP241UPD
C6APANELSTP241UPD

制造商:

说明:
数据和网络配线面板 24 Port 1U Shielded Cat6A Patch Panel, 110 Punch Down, Rackmount STP Ethernet Patch Panel

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
StarTech
产品种类: 数据和网络配线面板
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Patch Panels
Ethernet
RJ45
24 Position
1 Rack Unit
商标: StarTech
颜色: Silver
高度: 44.4 mm
长度: 482.6 mm
材料: Steel
最大工作温度: + 60 C
最小工作温度: - 10 C
排数: 1 Row
封装: Bulk
产品类型: Patch Panels
工厂包装数量: 1
端接类型: Screw
类型: Ethernet Patch Panel
宽度: 111.4 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cat6/Cat6A Rackmount Patch Panels

StarTech Cat6/Cat6A Rackmount Patch Panels are designed to simplify and organize Ethernet network cabling in standard 19-inch racks and cabinets. These panels are available in feed-through, punch-down, and blank keystone configurations. These 1U patch panels support scalable network deployments in data centers, wiring closets, and enterprise environments. The Cat6/Cat6A patch panels provide a professional, high-density network connectivity solution for both shielded and unshielded Ethernet installations. These devices are used for installation in standard 19-inch network racks and cabinets. The Cat6/Cat6A panels are ideal for connecting laptops, tablets, workstations, office displays, digital signage, commercial audio-visual displays, PCs, gaming consoles, and 4K and 8K displays.

供货情况

库存: