OM4MTP12BOFNP7M

StarTech
16-OM4MTP12BOFNP7M
OM4MTP12BOFNP7M

制造商:

说明:
光纤线缆组件 7m (23ft) MTP/MPO Fiber Optic Cable, 12F Type-B, OM4 Multimode MTP/PC, OFNP Plenum

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
StarTech
产品种类: 光纤线缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Multimode
MPO/MTP
MPO/MTP
OM4
50 um, 125 um
7 m
12 Fiber
Bulk
Violet
Optical Fiber Non Conductive Plenum (OFNP)
商标: StarTech
电缆直径: 3 mm
安装角: Straight
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 1
子类别: Fiber Optic
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544700000
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fiber Optic Cable Assemblies

StarTech Fiber Optic Cable Assemblies support high-speed optical connectivity across single-mode, multimode, and MPO/MTP environments. These cable assemblies provide simplex, duplex, and multifiber cable types for reliable, high-bandwidth transmission over short and long distances. The fiber optic cable lengths range from 1m (3.3ft) to 100m (328ft) to support flexible installation across patching, backbone, and structured cabling applications. These cable assemblies support OM1, OM2, OM3, OM4, OM5, OS1, and OS2 fiber classifications. The fiber optic cable assemblies are available in 9/125, 50/125, and 62.5/125 sizes and LC, SC, ST, and MPO/MTP connector options. Typical applications include data centers, enterprise networks, industrial networks, campus network infrastructure, and connecting switches, transceivers, and optical equipment.

供货情况

库存: