MBAST105SB5103KFNA01

TAIYO YUDEN
963-BAST105SB5103KF
MBAST105SB5103KFNA01

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 25V 0.01uF X5R 0402 10% Industrial

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TAIYO YUDEN
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
10 nF
25 VDC
X5R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 85 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
Industrial
MBAS
Reel
Cut Tape
MouseReel
商标: TAIYO YUDEN
产品类型: Ceramic Capacitors
工厂包装数量: 10000
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

高容值多层陶瓷电容器

Taiyo Yuden高容值多层陶瓷电容器 (MLCC) 产品用于平滑输出,确保稳定的电源操作。该系列电容器用于信息相关设备,如计算机、服务器和一体式打印机。

MLCCs for Telecommunication Equipment

TAIYO YUDEN MLCCs for Telecommunication Equipment include high dielectric type MBAS, high-frequency low-loss MBAR, soft-termination MBJC, and low ESL MBRL capacitors. The MBAS series offers a 0.01pF to 100µF capacitance range, a 630VDC maximum voltage rating, and various dielectric options. MBAR MLCCs offer high-frequency and low loss and are available in various packages, including 0402, 0603, and 0805. Soft-termination MBJC capacitors offer a 1000pF to 47µF capacitance range, 6.3VDC to 630VDC voltage range, and X7R and X7S dielectric options. The MBRL series consists of LW reversal decoupling low ESL capacitors available with X5R, X6S, X7R, and X7S dielectric options. These TAIYO YUDEN capacitors are suitable for various telecommunication applications, including base stations, optical transceivers, and uninterruptible power supplies.

多层陶瓷电容器

Taiyo Yuden多层陶瓷电容器利用创新材料和薄片技术设计。这种材料技术能够实现颗粒级过程控制,增加实现更高容量所需的层数,同时减小了尺寸。多层陶瓷电容器系列中的每一层厚度在最薄点仅为0.6μm,层数最多达到1000。Taiyo Yuden多层陶瓷电容器用于高性能数字设备,如智能手机、平板电脑、电视、电源、通用数字电路、DC/DC转换器,此外符合AEC-Q200的MLCC还可用于汽车应用。

MBAS High-Dielectric MLCCs

TAIYO YUDEN MBAS High-Dielectric Multilayer Ceramic Capacitors (MLCCs) offer a 0.01pF to 100μF capacitance range, 630VDC maximum voltage rating, and temperature ratings up to +125°C. These capacitors provide high reliability, high stability, and various dielectric options, including X5R, X6S, X7R, X7S, and X7T. TAIYO YUDEN MBAS MLCCs are suitable for numerous telecommunication applications, including base stations, optical transceivers, and uninterruptible power supplies (UPS).

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥1.4012 ¥1.40
¥0.51302 ¥5.13
¥0.28137 ¥28.14
¥0.18193 ¥90.97
¥0.14012 ¥140.12
¥0.08249 ¥206.23
¥0.07458 ¥372.90
整卷卷轴(请按10000的倍数订购)
¥0.05763 ¥576.30
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品