PCM120T-R40N-D

TDK
871-PCM120T-R40N-D
PCM120T-R40N-D

制造商:

说明:
功率电感器(SMD型) 0.4uH 50A AEC-Q200

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TDK
产品种类: 功率电感器(SMD型)
RoHS:  
Shielded
400 nH
30 %
50 A
720 mOhms
79.8 A
- 55 C
+ 165 C
Standard
12.7 mm
12 mm
11.5 mm
Metal
AEC-Q200
PCM120T
Reel
Cut Tape
MouseReel
商标: TDK
安装风格: PCB Mount
产品: Power Inductors
产品类型: Power Inductors - SMD
工厂包装数量: 250
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
测试频率: 100 MHz
零件号别名: B82482M1401N B82482M1401N000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCM120T屏蔽型SMT功率电感器

TDK PCM120T屏蔽型SMT功率电感器经优化实现高饱和电流和低直流电阻。该系列的电感值范围为0.4μH至10μH,饱和电流高达80A(具体取决于L值)。通过铁合金磁芯实现这些最佳饱和特性,而扁平线绕组则保持尽可能低的损耗。该结构可实现072mΩ (0.4μH) 至9mΩ (10μH) 常见阻值 (RDC)。TDK PCM120T屏蔽型SMT功率电感器采用铁氧体材料闭合外壳,无外部间隙,因此具有出色的EMC性能。该模块非常适合用于自动焊点检测 (AOI),由于采用引线框架结构,共面度小于<0.1mm。这些金属磁芯可提供符合ISO7636标准的高压脉冲电阻。 

Power Inductors & Chokes

TDK Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

库存量: 362

库存:
362 可立即发货
数量大于362的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥24.8148 ¥24.81
¥22.0802 ¥220.80
¥20.2609 ¥506.52
¥19.3569 ¥1,935.69
整卷卷轴(请按250的倍数订购)
¥19.2778 ¥4,819.45
¥17.7862 ¥17,786.20
¥17.1195 ¥42,798.75
¥16.2946 ¥81,473.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。