TU.60.3H31

Taoglas
960-TU.60.3H31
TU.60.3H31

制造商:

说明:
天线 TU.60.3H31 UWB 3dBi Terminal Mount Antenna covering 3.5-8GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Indoor Antennas
Dipole
3.5 GHz
8 GHz
802.11, WLAN
UWB, Channel
Whip
2.11 dBi, 3.13 dBi, 5.34 dBI, 5.06 dBi, 5.18 dBi, 5.46 dBi
50 Ohms
3:1, 2.3:1, 2:1, 2.3:1,
50 W
- 40 C
+ 85 C
6 Band
Panel Mount
Connector
N-Male
3.95 GHz, 4.7 GHz, 6.7 GHz, 6.95 GHz, 7.55 GHz, 8 GHz
Indoor Position Location, Tracking Applications, Smart Home Device Control, Entertainment Systems, Keyless Entry Systems, Precision Surveying
123.5 mm
IP67
Bulk
商标: Taoglas
工厂包装数量: 50
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TU.60 UWB Terminal Mount Antenna

Taoglas TU.60 Ultra-Wideband (UWB) Terminal Mount Antennas offer a 3.5GHz to 8GHz frequency range, IP67-rated enclosure, and up to 91% efficiency. TU.60 antennas feature an omnidirectional radiation pattern with 3dBi gain, providing strong, homogeneous coverage in all directions from the sensor. The UWB enables applications that use highly accurate, ultra-reliable location, and distance sensing to deliver various experiences and capabilities. Taoglas TU.60 UWB Terminal Mount Antennas are ideal for smart home device control, keyless entry systems, and precision surveying.

库存量: 425

库存:
425 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥194.134 ¥194.13
¥180.4836 ¥1,804.84
¥145.0016 ¥72,500.80