LM22670TJE-5.0/NOPB
图像仅供参考
请参阅产品规格
请参阅产品规格
926-LM22670TJE50NOPB
LM22670TJE-5.0/NOPB
制造商:
说明:
开关稳压器 3A SD Vtg Reg A 926- LM22670TJ50NOPB A 9 A 926-LM22670TJ50NOPB
开关稳压器 3A SD Vtg Reg A 926- LM22670TJ50NOPB A 9 A 926-LM22670TJ50NOPB
数据表
Application Notes
- AN-1229 SIMPLE SWITCHER PCB Layout Guidelines (Rev. C)
- AN-1520 A Guide to Board Layout for Best Thermal Resistance for Exposed Packages (Rev. B)
- AN-1566 Techniques for Thermal Analysis of Switching Power Supply Designs (Rev. A)
- AN-1889 How to Measure the Loop Transfer Function of Power Supplies (Rev. A)
- AN-1997 Error Amplifier Limitations in High-Performance Regulator Applications (Rev. A)
- AN-2155 Layout Tips for EMI Reduction in DC/ DC Converters (Rev. A)
- AN-2162 Simple Success With Conducted EMI From DC-DC Converters (Rev. C)
- AN-643 EMI/RFI Board Design (Rev. B)
- Input and Output Capacitor Selection
- Know Your Limits
Images
PCN
Product Catalogs
SPICE Models
- LM22670-5.0 PSpice Average Model
- LM22670-5.0 PSpice Transient Model
- LM22670-5.0 TINA-TI Average Spice Model
- LM22670-5.0 TINA-TI Transient Spice Model
- LM22670-5.0 Unencrypted PSpice Average Model
- LM22670-5.0 Unencrypted PSpice Transient Model
- LM22670-ADJ PSpice Average Model
- LM22670-ADJ PSpice Transient Model
- LM22670-ADJ Unencrypted PSpice Average Model
- LM22670-ADJ Unencrypted PSpice Transient Model
Technical Resources
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 13
-
库存:
-
13可立即发货出现意外错误。请稍候重试。
-
在途量:
-
750预期 2026/10/21
-
生产周期:
-
9周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。

中国