LM2588T-ADJ/NOPB

Texas Instruments
926-LM2588T-ADJ/NOPB
LM2588T-ADJ/NOPB

制造商:

说明:
开关稳压器 5A Flyback Reg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
REACH - SVHC:
Through Hole
TO-220-7
Boost, Flyback
Adjustable
6.5 A
1 Output
100 kHz
- 40 C
+ 125 C
LM2588
Tube
商标: Texas Instruments
输入电压: 4 V to 40 V
负载调节: 20 mV
工作电源电流: 11 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 45
子类别: PMIC - Power Management ICs
电源电压-最小: 4 V
商标名: SIMPLE SWITCHER
类型: Flyback Regulator
单位重量: 1.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
英国
发货时,国家/地区可能会发生变化。

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER®稳压器

Texas Instruments SIMPLE SWITCHER®稳压器用于需要高达75V的高输入电压以及在EOU和灵活性之间实现平衡的设计。

库存量: 289

库存:
289 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥107.9489 ¥107.95
¥84.9534 ¥849.53
¥76.1846 ¥1,904.62
¥73.2014 ¥6,588.13
¥69.4837 ¥18,760.60
¥67.7435 ¥36,581.49
¥66.3423 ¥71,649.68
2,700 报价