LM3444MR16BBRB/NOPB

Texas Instruments
926-3444MR16BBRBNOPB
LM3444MR16BBRB/NOPB

制造商:

说明:
LED 照明开发工具 LM3444 Ref Design

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
Reference Design Boards
LM3444
商标: Texas Instruments
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 1.299 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 2

库存:
2 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥183.512 ¥183.51