REG1117/2K5G4

Texas Instruments
595-REG1117/2K5G4
REG1117/2K5G4

制造商:

说明:
低压差稳压器 Sgl Output 800mA Adj Int Crnt Lim

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
SOT-223-4
1.25 V to 13.5 V
800 mA
1 Output
Positive
3.8 V
15 V
Fixed
0 C
+ 125 C
1.1 V
REG1117
Reel
商标: Texas Instruments
回动电压—最大值: 1.1 V at 100 mA
Ib - 输入偏流: 4 mA
线路调整率: 0.4 %
负载调节: 0.4 %
产品类型: LDO Voltage Regulators
参考电压: 1.262 V
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
电压调节准确度: 1 %
单位重量: 112 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

REG1117/REG1117A Positive Regulator

Texas Instruments REG1117/REG1117A Positive Regulators are an easy-to-use three-terminal voltage regulator. The TI REG1117/REG1117A positive regulator features 1A max output current and dropout voltage of 1.3V max at Io=1A. The Texas Instruments REG1117/REG1117A positive regulator is designed for use with a variety of applications, including SCSI-2 active termination, hand-held data collection devices, high-efficiency linear regulators, battery-powered instrumentation, and more.

供货情况

库存:
无库存
生产周期:
9 周 预计工厂生产时间。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥15.3002 ¥38,250.50
¥15.0516 ¥75,258.00

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥35.0865
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥28.702
最小:
1