TPS61042DRBTG4

Texas Instruments
595-TPS61042DRBTG4
TPS61042DRBTG4

制造商:

说明:
LED照明驱动器IC 30-V 500-mA Switch B oost Converter ALT ALT 595-TPS61042DRBT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
60 mA
SON-8
6 V
1.8 V
1 MHz
27.5 V
TPS61042
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: TPS61042EVM-226
特点: Load Disconnect During Shutdown
高度: 0.88 mm
高电平输出电流: 30 mA
输入电压: 1.8 V to 6 V
长度: 3 mm
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
Pd-功率耗散: 148 mW
产品类型: LED Lighting Drivers
工厂包装数量: 250
子类别: Driver ICs
电源电流—最大值: 65 uA
类型: Inductive
宽度: 3 mm
单位重量: 23 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 64

库存:
64
可立即发货
在途量:
250
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥15.7974 ¥15.80
¥11.5825 ¥115.83
¥10.5881 ¥264.70
¥9.8423 ¥984.23
整卷卷轴(请按250的倍数订购)
¥8.2716 ¥2,067.90
¥6.8817 ¥3,440.85
¥6.8026 ¥34,013.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥13.4018
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥15.6279
最小:
1

类似产品

Texas Instruments TPS61042DRBT
Texas Instruments
LED照明驱动器IC 30-V 500-mA Switch B oost Converter A 59 A 595-TPS61042DRBR