TPS7A0525PDBVR
图像仅供参考
请参阅产品规格
请参阅产品规格
595-TPS7A0525PDBVR
TPS7A0525PDBVR
制造商:
说明:
低压差稳压器 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0525PDBVT
低压差稳压器 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0525PDBVT
数据表:
数据表
Images
Models
PCN
SPICE Models
- TPS7A0508P PSpice Transient Model
- TPS7A0508P Unencrypted PSpice Transient Model
- TPS7A0510P PSpice Transient Model
- TPS7A0510P Unencrypted PSpice Transient Model
- TPS7A0512P PSpice Transient Model
- TPS7A0512P Unencrypted PSpice Transient Model
- TPS7A0515P PSpice Transient Model
- TPS7A0515P Unencrypted PSpice Transient Model
- TPS7A051825P PSpice Transient Model
- TPS7A051825P Unencrypted PSpice Transient Model
- TPS7A0518P PSpice Transient Model
- TPS7A0518P Unencrypted PSpice Transient Model
- TPS7A0520P PSpice Transient Model
- TPS7A0522P PSpice Transient Model
- TPS7A0522P Unencrypted PSpice Transient Model
- TPS7A0525P PSpice Transient Model
- TPS7A0525P Unencrypted PSpice Transient Model
- TPS7A05285P PSpice Transient Model
- TPS7A05285P Unencrypted PSpice Transient Model
- TPS7A0528P PSpice Transient Model
- TPS7A0528P Unencrypted PSpice Transient Model
- TPS7A0530P PSpice Transient Model
- TPS7A0530P Unencrypted PSpice Transient Model
- TPS7A0531P PSpice Transient Model
- TPS7A0531P Unencrypted PSpice Transient Model
- TPS7A0533P PSpice Transient Model
- TPS7A0533P Unencrypted PSpice Transient Model
合规代码
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 菲律宾
- 组装原产国/地区:
- 菲律宾
- 扩散国家:
- 美国
库存量: 3,325
-
库存:
-
3,325 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
12 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
定价 (含13% 增值税)
备用包装
类似产品
Texas Instruments
低压差稳压器 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0525PDBVR

中国