TPS92530QPKDRQ1

Texas Instruments
595-TPS92530QPKDRQ1
TPS92530QPKDRQ1

制造商:

说明:
LED照明驱动器IC Automotive 3-channel constant-current a

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
3 Output
PWM
2 A
HTQFP-48
65 V
4.5 V
100 kHz to 1.2 MHz
0 V to 61 V
TPS92530
- 40 C
+ 125 C
商标: Texas Instruments
调光: Analog, PWM
特点: Fault Detection, LED Open Detection, Precision Dimming Control, Thermal Error Flag, Thermal Shutdown
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 3 Channel
产品: Automotive LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 1000
子类别: Driver ICs
类型: Constant-Current and Constant-Voltage Synchronous Buck LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS92530-Q1 3通道同步降压LED驱动器

Texas Instruments TPS92530-Q1 3通道同步降压LED驱动器具有4.5V至65V的宽工作输入电压范围,可独立为三个串联LED灯串供电。TPS92530-Q1实现自适应导通时间平均电流模式控制,设计用于产生恒定电压或恒定电流输出。自适应导通时间控制提供几乎恒定的开关频率,可设置在100kHz至1.2MHz之间。该器件兼容分流FET调光技术和恒流模式下基于LED矩阵管理器的动态光束前照灯。在恒压模式下,自适应导通时间控制能够以快速瞬态响应实现高带宽运行。借助电感器电流检测和闭环反馈,可在宽输入电压、输出电压和环境温度范围内实现优于 ±4%的精度。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1,000
预期 2026/11/13
生产周期:
26
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥36.5555 ¥36.56
¥27.7076 ¥277.08
¥25.4815 ¥637.04
¥23.0746 ¥2,307.46
¥21.922 ¥5,480.50
¥21.8316 ¥10,915.80
¥20.5999 ¥20,599.90