XC6702D501ER-G

Torex Semiconductor
865-XC6702D501ER-G
XC6702D501ER-G

制造商:

说明:
低压差稳压器 36V input, 300mA low supply current, high speed voltage regulators

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Torex Semiconductor
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
USP-6C-6
5 V
600 mA
1 Output
40 uA
65 dB
- 40 C
+ 105 C
350 mV
XC6702
Reel
Cut Tape
MouseReel
商标: Torex Semiconductor
线路调整率: 0.01 %/V
负载调节: 60 mV
Pd-功率耗散: 120 mW
产品类型: LDO Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XC6x Voltage Regulators

Torex Semiconductor XC6x Voltage Regulators are CMOS-based devices with a reference voltage source, error amplifier, and driver transistor as core components. These voltage regulators are equipped with overcurrent protection or current limit circuits and a thermal shutdown circuit or thermal control. The XC6x voltage regulators come in various package options, enabling flexible integration into various electronic applications. These voltage regulators are ideal for IoT equipment, wearable devices, fitness trackers, energy harvest, digital TV tuners, wireless LAN, consumer equipment, and industrial equipment. The XC6x voltage regulators are EU RoHS-compliant and Pb-free.

库存量: 70

库存:
70 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥9.0174 ¥9.02
¥6.5201 ¥65.20
¥5.8873 ¥147.18
¥5.198 ¥519.80
¥4.859 ¥1,214.75
¥4.6669 ¥2,333.45
¥4.5539 ¥4,553.90
整卷卷轴(请按3000的倍数订购)
¥4.2827 ¥12,848.10
¥4.181 ¥25,086.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩