XCL105A331H2-G

Torex Semiconductor
865-XCL105A331H2-G
XCL105A331H2-G

制造商:

说明:
开关稳压器 1.4A, Inductor Built-in Step-up DC/DC Converter, PWM/PFM automatic switching control (Load disconnection function)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Torex Semiconductor
产品种类: 开关稳压器
RoHS:  
SMD/SMT
DFN-3030-10B
Boost
3.3 V
1 Output
19 uA
1.2 MHz
- 40 C
+ 105 C
Reel
Cut Tape
商标: Torex Semiconductor
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
类型: DC/DC Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XCL104/XCL105 Step-Up DC/DC Converters

Torex Semiconductor XCL104/XCL105 Step-Up DC/DC Converters are synchronous converters that integrate an inductor with a 0.17Ω Nch driver FET and 0.23Ω synchronous Pch switching FET built-in. These converters include a built-in coil minimizing the size of the converter and the required time in selecting the components due to the lower external component counts. The step-up micro DC/DC converters can start operation from an input voltage of 0.9V and feature an output voltage range of 1.8V to 5.5V. These converters are ideal for industrial equipment, the Internet of Things (IoT), wearables, mobile devices, and any equipment emphasizing battery life.

库存量: 2,995

库存:
2,995 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
数量大于2995的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20.8485 ¥20.85
¥15.4697 ¥154.70
¥14.1476 ¥353.69
¥12.656 ¥1,265.60
¥11.9893 ¥2,997.33
¥11.5825 ¥5,791.25
¥11.1644 ¥11,164.40
整卷卷轴(请按3000的倍数订购)
¥10.6672 ¥32,001.60
¥10.509 ¥63,054.00