TCR3EM18A,RF
图像仅供参考
请参阅产品规格
请参阅产品规格
757-TCR3EM18ARF
TCR3EM18A,RF
制造商:
说明:
低压差稳压器 300 mA Fixed Output LDO Regulator, 1.8 V, DFN4D
低压差稳压器 300 mA Fixed Output LDO Regulator, 1.8 V, DFN4D
寿命周期:
新产品:
此制造商的新产品。
数据表
Application Notes
- Basics of Diodes (Absolute Maximum Ratings and Electrical Characteristics)
- Basics of Diodes (Power Losses and Thermal Design)
- Basics of Diodes (Types and Overview of Diodes)
- Basics of ESD Protection (TVS) Diodes
- Basics of Low-Dropout (LDO) Regulator ICs
- Concept of self-heating of LDOs and selection guide
- Dual power supply LDO Regulators for Low Drop Out and Low Loss at low Voltage
- LDO Regulator Application to Power Supplies for High-Frequency Circuits
- LDO Regulator Application to Power Supply Circuits for Digital Cores of CMOS Image Sensors
- LDO Regulator Application to Power Supply Circuits for MCUs
- LDO Regulators Glossary
- Load Transient Response of LDO and Methods to Improve it
- Oscillation Principles and Improvement of Oscillation Resistance of LDO
- Simple Guide to Improving Ripple Rejection Ratio of LDO Regulators
- Zener Diode and ESD Protection Diode
Models
Product Catalogs
合规代码
- USHTS:
- 8542390090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 4,990
-
库存:
-
4,990 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
20 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥2.0679 | ¥2.07 | |
| ¥1.4238 | ¥14.24 | |
| ¥1.2656 | ¥31.64 | |
| ¥1.08367 | ¥108.37 | |
| ¥0.99214 | ¥248.04 | |
| ¥0.94242 | ¥471.21 | |
| ¥0.90174 | ¥901.74 | |
| ¥0.85202 | ¥2,130.05 | |
| 整卷卷轴(请按5000的倍数订购) | ||
| ¥0.81925 | ¥4,096.25 | |

中国