TLP240A(TP1,F

Toshiba
757-TLP240ATP1F
TLP240A(TP1,F

制造商:

说明:
MOSFET输出光电耦合器 Photo IC 3mA 60V 5000Vrms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: MOSFET输出光电耦合器
RoHS:  
SMD/SMT
SMD-4 Gull Wing
Photo MOSFET
1 Channel
5000 Vrms
7.5 mA
500 mA
1.27 V
5 V
550 mW
- 20 C
+ 65 C
TLP240A
Reel
Cut Tape
MouseReel
商标: Toshiba
下降时间: 1 ms
产品类型: MOSFET Output Optocouplers
上升时间: 3 ms
工厂包装数量: 1500
子类别: Optocouplers
单位重量: 260 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
日本
扩散国家:
日本
发货时,国家/地区可能会发生变化。

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP240/241A MOSFET Output Optocouplers

Toshiba TLP240/TLP241A MOSFET Output Optocouplers consist of a photo MOSFET optically coupled to an infrared LED. The TLP240/TLP241A optocouplers have an isolation voltage of 5000Vrms and are an ideal choice for devices that require reinforced insulation. These optocouplers are housed in a 4-pin DIP package.

库存量: 1,537

库存:
1,537
可立即发货
在途量:
7,500
预期 2026/12/14
7,500
预期 2027/3/15
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥12.1588 ¥12.16
¥10.0118 ¥100.12
¥9.266 ¥926.60
¥8.7688 ¥4,384.40
¥8.5202 ¥8,520.20
整卷卷轴(请按1500的倍数订购)
¥8.136 ¥12,204.00
¥7.7857 ¥23,357.10
¥7.119 ¥64,071.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩