PFL3-125

VCC
593-PFL3-125
PFL3-125

制造商:

说明:
LED 光导管 Panel Mount Press Fit Flat Lens Light Pipe 3MM RND .125" L

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED 光导管
RoHS:  
Flexible Light Pipes
Panel Mount
Vertical
Straight
3.18 mm
Polycarbonate (PC)
PFL3 Series
Bulk
商标: VCC
尺寸: 3.25 mm x 3.18 mm
产品类型: LED Light Pipes
工厂包装数量: 1000
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531907515
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PFL2 & PFL3 Panel Mount Flat Lens Light Pipes

VCC PFL2 and PFL3 Panel Mount Flat Lens Light Pipes are engineered to deliver efficient, reliable indication in regular and heavy-duty applications. These light pipes are designed for flexibility, durability, and secure press-fit integration. The PFL2 and PFL3 light pipes improve visibility while reducing design complexity and assembly challenges. These light pipes are available in multiple lengths and configurations. The PFL2 and PFL3 light pipes are halogen-free and RoHS and REACH-compliant. These light pipes provide a dependable solution for industrial, medical, transportation, networking, and electronic applications requiring precise front-panel illumination.

库存量: 5,000

库存:
5,000 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.4411 ¥8.44
¥5.9099 ¥59.10
¥4.3731 ¥437.31
¥3.6838 ¥1,841.90
¥3.4465 ¥3,446.50
¥3.2544 ¥6,508.80
¥3.051 ¥15,255.00
¥2.9154 ¥29,154.00
¥2.7798 ¥69,495.00