OP3D

VOX Power
98-OP3D
OP3D

制造商:

说明:
模块化电源 - 模组 24VDC, 7.5A, 150W - Digital Power Supply Module

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
VOX Power
产品种类: 模块化电源 - 模组
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
24 VDC
7.5 A
150 W
NEVO+
商标: VOX Power
封装: Bulk
产品类型: Digital Power Supply
工厂包装数量: 12
单位重量: 60 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

合规代码
USHTS:
8504409540
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NEVO+600/1200 Configurable Power Supplies

Vox Power NEVO+600 and NEVO+1200 Configurable Power Supplies are digitally configurable AC/DC modular power platforms designed to deliver high power density and advanced system flexibility. Building on earlier configurable power architectures, these NEVO+ products add sophisticated voltage and current programming capabilities, allowing engineers to tailor power delivery to application requirements while maintaining multiple fully isolated outputs. The NEVO+600 series provides up to 600W in a 5" x 3" x 1.61" package, while the NEVO+1200 series delivers up to 1200W in a 6" x 6" x 1.61" package. Both platforms support multiple isolated outputs through field-configurable output modules. Vox Power NEVO+600 and NEVO+1200 Configurable Power Supplies support industrial and medical designs with IEC 62368 and IEC 60601 approved configurations.

供货情况

库存: